Milwaukee 28-Piece 1/4 in Standard Socket Set
- RS Stock No.:
- 858-625
- Mfr. Part No.:
- 4932479824
- Brand:
- Milwaukee
Subtotal (1 set)*
£84.99
(exc. VAT)
£101.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £84.99 |
*price indicative
- RS Stock No.:
- 858-625
- Mfr. Part No.:
- 4932479824
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 28 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Overall Length | 417mm | |
| Socket Size | 152mm | |
| Finish | Steel | |
| Non-Sparking | Yes | |
| Material | Metal | |
| Drive Type | Hexagonal | |
| Set Contents | Universal Joint | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 28 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Overall Length 417mm | ||
Socket Size 152mm | ||
Finish Steel | ||
Non-Sparking Yes | ||
Material Metal | ||
Drive Type Hexagonal | ||
Set Contents Universal Joint | ||
- COO (Country of Origin):
- CN
The Milwaukee ratchet and socket set foam insert is designed for precision tool organisation and storage, accommodating various socket sizes while maximising space efficiency.
90 tooth design allows for a 4° of arc swing, Ideal for tight work spaces
FOUR FLAT sides on sockets prevent rolling, ensuring easy access
Constructed entirely from metal for enhanced durability
Compatible with MILWAUKEE hexagon fittings
Related links
- Milwaukee 28-Piece 1/4 in Standard Socket Set
- Milwaukee 28-Piece 1/2 in Standard Socket Set
- CK 28-Piece 1/4 in Standard Socket Set
- Milwaukee 50-Piece 1/4 in Standard Socket Set
- Bahco 34-Piece 1/4 in Standard Socket Set
- RS PRO 39-Piece 1/4 in Standard Socket Set
- RS PRO 30-Piece 1/4 in Standard Socket Set
- RS PRO 12-Piece 1/4 in Standard Socket Set
