Milwaukee 50-Piece 1/4 in Standard Socket Set
- RS Stock No.:
- 858-602
- Mfr. Part No.:
- 4932464944
- Brand:
- Milwaukee
Subtotal (1 set)*
£79.16
(exc. VAT)
£94.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £79.16 |
*price indicative
- RS Stock No.:
- 858-602
- Mfr. Part No.:
- 4932464944
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 50 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Socket Size | 15mm | |
| Finish | Steel | |
| Material | Metal | |
| Non-Sparking | Yes | |
| Set Contents | Standard Sockets: 5/32 in | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 50 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Socket Size 15mm | ||
Finish Steel | ||
Material Metal | ||
Non-Sparking Yes | ||
Set Contents Standard Sockets: 5/32 in | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
The Milwaukee socket set is a comprehensive collection designed for precision and ease of use in various applications, featuring both standard and deep well sockets for versatility.
90 tooth design enables a 4° arc swing for working in tight spaces
Removable inner tray optimises storage efficiency
Sockets are stamped with measurements for easy visibility
Constructed from all metal for enhanced durability
FOUR FLAT sides prevent sockets from rolling
Slim profile head with flush direction lever improves accessibility
Related links
- Milwaukee 28-Piece 1/4 in Standard Socket Set
- HAZET 50-Piece 1/4 in Hexagon Socket Set
- Stanley 50-Piece 1/2 in;1/4 in 6 Point Socket Set
- Gedore 50-Piece 1/2 in;1/4 in Hexagon Socket Set
- RS PRO 50-Piece 1/2 in;1/4 in;3/8 in Socket Set
- Bahco 34-Piece 1/4 in Standard Socket Set
- Bahco 108-Piece 1/2 in;1/4 in Standard Socket Set
- Bahco 46-Piece 1/4 in Standard Socket Set
