Milwaukee 28-Piece 1/4 in Standard Socket Set
- RS Stock No.:
- 858-601
- Mfr. Part No.:
- 4932464943
- Brand:
- Milwaukee
Subtotal (1 set)*
£54.99
(exc. VAT)
£65.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £54.99 |
*price indicative
- RS Stock No.:
- 858-601
- Mfr. Part No.:
- 4932464943
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 28 | |
| Socket Type | Standard | |
| Socket Size | 5 → 15 mm | |
| Material | Metal | |
| Drive Type | Hex | |
| Set Contents | Universal Joint | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 28 | ||
Socket Type Standard | ||
Socket Size 5 → 15 mm | ||
Material Metal | ||
Drive Type Hex | ||
Set Contents Universal Joint | ||
RoHS Status: Exempt
The Milwaukee ratchet and socket set offers a comprehensive solution for both professional and home use, facilitating a wide range of tasks with precision and ease.
90-tooth design allows for a 4° arc swing, perfect for confined spaces
All-metal construction ensures maximum durability and longevity
Sockets are stamped with measurements on the flat side for enhanced visibility
Removable inner tray simplifies storage and organisation
FOUR FLAT sides on sockets prevent rolling on flat surfaces
Related links
- Milwaukee 28-Piece 1/4 in Standard Socket Set
- Milwaukee 28-Piece 1/2 in Standard Socket Set
- CK 28-Piece 1/4 in Standard Socket Set
- Milwaukee 50-Piece 1/4 in Standard Socket Set
- Bahco 34-Piece 1/4 in Standard Socket Set
- SAM 45-Piece 1/4 in Standard Socket Set
- RS PRO 39-Piece 1/4 in Standard Socket Set
- RS PRO 30-Piece 1/4 in Standard Socket Set
