Milwaukee 28-Piece 1/2 in Standard Socket Set
- RS Stock No.:
- 858-627
- Mfr. Part No.:
- 4932479826
- Brand:
- Milwaukee
Subtotal (1 set)*
£157.49
(exc. VAT)
£188.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £157.49 |
*price indicative
- RS Stock No.:
- 858-627
- Mfr. Part No.:
- 4932479826
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 28 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Overall Length | 417mm | |
| Socket Size | 127mm | |
| Finish | Steel | |
| Material | Metal | |
| Non-Sparking | Yes | |
| Drive Type | Hexagonal | |
| Set Contents | Standard Sockets: 10 mm to 24 mm / Deep Well Sockets: 10 mm to 19 mm / 76 mm Extension | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 28 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Overall Length 417mm | ||
Socket Size 127mm | ||
Finish Steel | ||
Material Metal | ||
Non-Sparking Yes | ||
Drive Type Hexagonal | ||
Set Contents Standard Sockets: 10 mm to 24 mm / Deep Well Sockets: 10 mm to 19 mm / 76 mm Extension | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee ratchet and socket set features a foam insert that ensures efficient organisation and storage, making it an essential tool for tight workspaces requiring high control and precision.
90 tooth design allows for a 4° arc swing in confined areas
FOUR FLAT sides on the socket prevent rolling during use
Constructed from all-metal materials for enhanced durability
Compatible with MILWAUKEE hexagon sockets
Related links
- Milwaukee 28-Piece 1/2 in Standard Socket Set
- Milwaukee 28-Piece 1/4 in Standard Socket Set
- CK 28-Piece 1/4 in Standard Socket Set
- Wera 28-Piece 1/2 in Standard Ratchet Set
- Facom 22-Piece 1/2 in Standard Socket Set
- Bahco 23-Piece 1/2 in Standard Socket Set
- CK 24-Piece 1/2 in Standard Socket Set
- STAHLWILLE 22-Piece 1/2 in Standard Socket Set
