Milwaukee 28-Piece 1/2 in Standard Socket Set
- RS Stock No.:
- 858-430
- Mfr. Part No.:
- 4932471864
- Brand:
- Milwaukee
Subtotal (1 set)*
£119.16
(exc. VAT)
£142.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £119.16 |
*price indicative
- RS Stock No.:
- 858-430
- Mfr. Part No.:
- 4932471864
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 28 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Socket Size | 19mm | |
| Finish | Steel | |
| Material | Metal | |
| Non-Sparking | Yes | |
| Set Contents | Standard Sockets: 10 mm | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 28 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Socket Size 19mm | ||
Finish Steel | ||
Material Metal | ||
Non-Sparking Yes | ||
Set Contents Standard Sockets: 10 mm | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee ratchet and socket set delivers essential tools for tightening and loosening bolts with precision and efficiency. Its design enhances accessibility in tight work environments while ensuring durability and easy organisation.
90 tooth design allows for a 4° arc swing in confined spaces
Removable inner tray provides convenient storage solutions
Sockets are stamped with measurements for improved visibility
All-metal construction ensures maximum durability over time
Related links
- Milwaukee 28-Piece 1/2 in Standard Socket Set
- Milwaukee 28-Piece 1/4 in Standard Socket Set
- CK 28-Piece 1/4 in Standard Socket Set
- Wera 28-Piece 1/2 in Standard Ratchet Set
- Facom 22-Piece 1/2 in Standard Socket Set
- Bahco 24-Piece 1/2 in Standard Socket Set
- Bahco 23-Piece 1/2 in Standard Socket Set
- CK 24-Piece 1/2 in Standard Socket Set
