Banner TL50 Series Red Signal Tower, 1 Lights, 18 → 30 V dc, Base Mount

Subtotal (1 unit)*

£90.71

(exc. VAT)

£108.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.71

*price indicative

RS Stock No.:
293-840
Mfr. Part No.:
TL50RQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50

Number of Light Elements

1

Lens Colour

Red

Bulb Type

LED

Sounder Component

No Sounder Component

Mounting Style

Base Mount

Supply Voltage

18 → 30 V dc

COO (Country of Origin):
MX
The Banner Tower Light is a robust and versatile multi-colour indicator designed to enhance operational visibility in various environments. Featuring an array of illuminated segments, it serves as an exceptional tool for operator guidance and equipment status indication. With its compact, self-contained design, the TL50 does not require an external controller, making installation simple and straightforward.

Stackable colour options ensure effective communication in busy environments
Selfcontained units require minimal installation effort
Multiple segment configurations cater to diverse application needs

Related links