Banner TL50 Series Red Signal Tower, 1 Lights, 12 → 30 V dc, Base Mount
- RS Stock No.:
- 292-797
- Mfr. Part No.:
- TL50BLR2ALS
- Brand:
- Banner
Subtotal (1 unit)*
£197.18
(exc. VAT)
£236.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £197.18 |
*price indicative
- RS Stock No.:
- 292-797
- Mfr. Part No.:
- TL50BLR2ALS
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 | |
| Number of Light Elements | 1 | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Mounting Style | Base Mount | |
| Supply Voltage | 12 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 | ||
Number of Light Elements 1 | ||
Lens Colour Red | ||
Bulb Type LED | ||
Mounting Style Base Mount | ||
Supply Voltage 12 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Beacon Tower Light represents a robust and user-friendly solution for visual signalling and equipment status indication. Designed for versatile operations, the multi-segment indicators offer a range of colour options, ensuring clear visibility and guidance for operators. Its compact design allows for straightforward installation, while the rugged construction ensures durability in various environments. Featuring models that can both illuminate and emit sound, this beacon light is available with rotating, flashing, or steady options, catering to diverse operational needs.
Easy installation with no assembly required promoting quick deployment
Features integral or external connection options for flexible wiring solutions
Fully protected against transient voltages for safety and reliability
Compact design supports versatile mounting configurations in tight spaces
Features integral or external connection options for flexible wiring solutions
Fully protected against transient voltages for safety and reliability
Compact design supports versatile mounting configurations in tight spaces
Related links
- Banner TL50 Series Red Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Signal Tower 12 → 30 V dc, Base Mount
- Banner TL50 Series Signal Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50 Series Red Electronic Sounder Signal Tower 10 → 30 V dc, Base Mount
- Banner TL50 Series Red Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue White 4 Lights Base Mount
- Banner TL50 Series Green Yellow Signal Tower 12 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red 4 Lights Base Mount
