Banner TL50 Series Blue, Green, Red, Yellow Signal Tower, 4 Lights, 12 → 30 V dc, Base Mount
- RS Stock No.:
- 294-193
- Mfr. Part No.:
- TL50BGYRAOSIKQ
- Brand:
- Banner
Subtotal (1 unit)*
£475.22
(exc. VAT)
£570.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £475.22 |
*price indicative
- RS Stock No.:
- 294-193
- Mfr. Part No.:
- TL50BGYRAOSIKQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 | |
| Number of Light Elements | 4 | |
| Lens Colour | Blue, Green, Red, Yellow | |
| Bulb Type | LED | |
| Mounting Style | Base Mount | |
| Supply Voltage | 12 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 | ||
Number of Light Elements 4 | ||
Lens Colour Blue, Green, Red, Yellow | ||
Bulb Type LED | ||
Mounting Style Base Mount | ||
Supply Voltage 12 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Tower light is a versatile signalling solution designed to enhance visual communication in industrial environments. model combines a multi-coloured design with an omni-directional audible alarm, ensuring clarity of operation status and alerts. With its compact self-contained unit, it operates seamlessly on a 12V to 30V DC power supply, providing flexibility in installation without the need for a separate controller.
Audible alarms enhance alerting capabilities beyond visual signals
Quick disconnect options provide flexible connection solutions
Suitable across various applications enhancing workplace safety
Quick disconnect options provide flexible connection solutions
Suitable across various applications enhancing workplace safety
Related links
- Banner TL50 Series Blue Red 4 Lights Base Mount
- Banner TL50 Series Blue Red 4 Lights Base Mount
- Banner TL50 Series Blue White 4 Lights Base Mount
- Banner TL50 Series Blue Red 4 Lights Base Mount
- Banner TL50BL Series Blue Red 4 Lights Base Mount
- Banner TL50 Series Green Yellow Signal Tower 12 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50 Series Blue Red 4 Lights, 10 → 30 V
