Banner TL50BL Series Blue, Green, Red, Yellow Signal Tower, 4 Lights, 12 → 30 V ac/dc, Base Mount
- RS Stock No.:
- 294-200
- Mfr. Part No.:
- TL50BLGBYRQ
- Brand:
- Banner
Subtotal (1 unit)*
£333.24
(exc. VAT)
£399.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £333.24 |
*price indicative
- RS Stock No.:
- 294-200
- Mfr. Part No.:
- TL50BLGBYRQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50BL | |
| Number of Light Elements | 4 | |
| Lens Colour | Blue, Green, Red, Yellow | |
| Bulb Type | LED | |
| Mounting Style | Base Mount | |
| Supply Voltage | 12 → 30 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50BL | ||
Number of Light Elements 4 | ||
Lens Colour Blue, Green, Red, Yellow | ||
Bulb Type LED | ||
Mounting Style Base Mount | ||
Supply Voltage 12 → 30 V ac/dc | ||
- COO (Country of Origin):
- US
The Banner Compact beacon tower light delivers exceptional visibility and functionality in a user-friendly design. Ideal for both industrial and commercial applications, this model combines rugged durability with an array of illuminating options. With its multi-segment indicators, it offers versatile operator guidance and equipment status indication.
Multiple operating modes are suitable for various applications
Easy installation with no assembly required for immediate use
Audible alarm options enhance alerting capabilities
Easy installation with no assembly required for immediate use
Audible alarm options enhance alerting capabilities
Related links
- Banner TL50BL Series Green Yellow Signal Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50BL Series Green Yellow Signal Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50BL Series Blue Red Signal Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50BL Series Green Yellow Electronic Sounder Beacon Tower 12 → 30 V dc, Base Mount
- Banner TL50BL Series Green Yellow Electronic Sounder Beacon Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50BL Series Yellow Signal Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50 Series Blue Red 4 Lights Base Mount
- Banner TL50BL Series Green Yellow Electronic Sounder Signal Tower 12 → 30 V dc, Base
