Banner TL50BL Series Blue, Green, Red Signal Tower, 3 Lights, 12 → 30 V ac/dc, Base Mount
- RS Stock No.:
- 294-196
- Mfr. Part No.:
- TL50BLBGRQ
- Brand:
- Banner
Subtotal (1 unit)*
£259.30
(exc. VAT)
£311.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £259.30 |
*price indicative
- RS Stock No.:
- 294-196
- Mfr. Part No.:
- TL50BLBGRQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50BL | |
| Number of Light Elements | 3 | |
| Lens Colour | Blue, Green, Red | |
| Bulb Type | LED | |
| Mounting Style | Base Mount | |
| Supply Voltage | 12 → 30 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50BL | ||
Number of Light Elements 3 | ||
Lens Colour Blue, Green, Red | ||
Bulb Type LED | ||
Mounting Style Base Mount | ||
Supply Voltage 12 → 30 V ac/dc | ||
- COO (Country of Origin):
- US
The Banner Beacon Tower Light is a versatile and compact lighting solution designed for optimal visibility in a variety of industrial applications. Featuring a robust design, this multi-segment indicator enhances operator guidance and clearly displays equipment status through vivid illuminated segments. With the capacity to exhibit up to five distinct colours, including a rich red, green, yellow, blue, and white, it can suit diverse operational requirements.
Audible models available to provide sound alerts in noisy settings
Designed for easy installation with multiple connection options
Rugged housing ensures durability in tough industrial environments
Continuous pulsed and staccato tones cater to varying alert needs
Designed for easy installation with multiple connection options
Rugged housing ensures durability in tough industrial environments
Continuous pulsed and staccato tones cater to varying alert needs
Related links
- Banner TL50BL Series Green Yellow Signal Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50BL Series Green Yellow Electronic Sounder Beacon Tower 12 → 30 V dc, Base Mount
- Banner TL50BL Series Green Yellow Electronic Sounder Beacon Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50BL Series Blue Red 4 Lights Base Mount
- Banner TL50BL Series Green 2 Lights Base Mount
- Banner TL50BL Series Green Yellow Signal Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50BL Series Green 2 Lights Base Mount
- Banner TL50BL Series Red Signal Tower 12 → 30 V ac/dc, Base Mount
