Banner TL50BL Series Yellow Signal Tower, 1 Lights, 12 → 30 V ac/dc, Base Mount
- RS Stock No.:
- 292-803
- Mfr. Part No.:
- TL50BLY2
- Brand:
- Banner
Subtotal (1 unit)*
£126.20
(exc. VAT)
£151.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £126.20 |
*price indicative
- RS Stock No.:
- 292-803
- Mfr. Part No.:
- TL50BLY2
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50BL | |
| Number of Light Elements | 1 | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Mounting Style | Base Mount | |
| Supply Voltage | 12 → 30 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50BL | ||
Number of Light Elements 1 | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Mounting Style Base Mount | ||
Supply Voltage 12 → 30 V ac/dc | ||
- COO (Country of Origin):
- US
The Banner Tower Light is a robust and versatile signalling solution, perfect for enhancing visibility in various operational environments. Designed for ease of installation and maintenance, this compact beacon offers a combination of bright visual alerts with its multi-segment indicators and optional audible alarms.
Multiple connection styles for easy integration into various applications
No assembly required simplifying the installation process
Adaptable for use in both 12V and 24V power systems
IP67 rating ensures protection against dust and water ingress
No assembly required simplifying the installation process
Adaptable for use in both 12V and 24V power systems
IP67 rating ensures protection against dust and water ingress
Related links
- Banner TL50BL Series Red Signal Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50BL Series Green Yellow Electronic Sounder Signal Tower 12 → 30 V dc, Base
- Banner TL50BL Series Green Yellow Signal Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50BL Series Blue Red 4 Lights Base Mount
- Banner TL50BL Series Green Yellow Signal Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50BL Series Red Signal Tower 12 → 30 V dc, Versatile Mount
- Banner TL50BL Series Green 2 Lights Base Mount
- Banner TL50BL Series Blue Red Signal Tower 12 → 30 V ac/dc, Base Mount
