Banner TL50BL Series Red Signal Tower, 1 Lights, 12 → 30 V ac/dc, Base Mount

Subtotal (1 unit)*

£126.20

(exc. VAT)

£151.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.20

*price indicative

RS Stock No.:
292-796
Mfr. Part No.:
TL50BLR1Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50BL

Number of Light Elements

1

Lens Colour

Red

Bulb Type

LED

Mounting Style

Base Mount

Supply Voltage

12 → 30 V ac/dc

COO (Country of Origin):
US
The Banner Compact beacon tower light is designed for robust performance and reliability in a variety of industrial settings. Its innovative multi-segment indicators offer effective operator guidance and are easily visible from a distance. With a range of illumination options, this product enhances safety and equipment status indication with clarity.

Integrates easily into existing systems with quick disconnect options
Fulfills diverse operational requirements with various models
Stateoftheart protected circuitry safeguards against voltage surges
Complies with top standards ensuring safety and reliability

Related links