Banner TL50 Series Red Electronic Sounder Signal Tower, 1 → 7 Lights, 18 → 30 V dc, Base Mount

Subtotal (1 unit)*

£90.71

(exc. VAT)

£108.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.71

*price indicative

RS Stock No.:
293-051
Mfr. Part No.:
TL50R
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50

Number of Light Elements

1 → 7

Lens Colour

Red

Bulb Type

LED

Sounder Component

Electronic Sounder

Mounting Style

Base Mount

Supply Voltage

18 → 30 V dc

COO (Country of Origin):
CN
The Banner Tower Light is an innovative solution designed to enhance visibility and communication in industrial settings. With its multi-colour LED segments and optional audible alerts, this robust indicator provides clear operator guidance and real-time equipment status updates. Its compact design ensures ease of installation without the need for an external controller, making it ideal for a variety of applications.

Supports a variety of input configurations to suit specific applications
Quick disconnect options facilitate easy maintenance and setup
Models with intensity adjustment offer tailored sound output
Low power consumption helps in energy efficient operations
Meets rigorous international standards for safety and performance

Related links