Banner TL50 Series Blue Signal Tower, 1 Lights, 18 → 30 V dc, Base Mount
- RS Stock No.:
- 292-809
- Mfr. Part No.:
- TL50BQ
- Brand:
- Banner
Subtotal (1 unit)*
£90.71
(exc. VAT)
£108.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.71 |
*price indicative
- RS Stock No.:
- 292-809
- Mfr. Part No.:
- TL50BQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 | |
| Number of Light Elements | 1 | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Mounting Style | Base Mount | |
| Supply Voltage | 18 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 | ||
Number of Light Elements 1 | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Mounting Style Base Mount | ||
Supply Voltage 18 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Tower Light combines robust design with advanced functionality, making it a preferred choice for visual and audible signalling needs in various industrial settings. With its compact size and multi-segment capability, it effectively communicates equipment status and operator guidance through bright, easily visible colours. Engineered to withstand harsh environments, this versatile indicator is available in multiple configurations, allowing seamless integration into existing systems.
No external controller is required streamlining the installation process
Integral cordsets promote simple wiring and connection
Models with varying height cater to diverse signalling needs
Integral cordsets promote simple wiring and connection
Models with varying height cater to diverse signalling needs
Related links
- Banner TL50 Series Blue Yellow Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red 4 Lights Base Mount
- Banner TL50 Series Blue Red 3 Lights Base Mount
- Banner TL50 Series Red Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red 4 Lights Base Mount
- Banner TL50 Series Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Red Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
