Banner TL50 Series Blue, Red, Yellow Signal Tower, 3 Lights, 18 → 30 V dc, Base Mount
- RS Stock No.:
- 292-810
- Mfr. Part No.:
- TL50BYRQ
- Brand:
- Banner
Subtotal (1 unit)*
£150.84
(exc. VAT)
£181.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.84 |
*price indicative
- RS Stock No.:
- 292-810
- Mfr. Part No.:
- TL50BYRQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 | |
| Number of Light Elements | 3 | |
| Lens Colour | Blue, Red, Yellow | |
| Bulb Type | LED | |
| Mounting Style | Base Mount | |
| Supply Voltage | 18 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 | ||
Number of Light Elements 3 | ||
Lens Colour Blue, Red, Yellow | ||
Bulb Type LED | ||
Mounting Style Base Mount | ||
Supply Voltage 18 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Multi-colour tower light is designed to provide visual and audible notifications in various industrial settings. With its compact, self-contained design, this robust device requires no additional controllers, making it easy to install and integrate into existing systems.
Compact design allows for spaceefficient deployment
Models cater to different power supply options for versatility
Audible alerts provide an additional layer of communication
Models cater to different power supply options for versatility
Audible alerts provide an additional layer of communication
Related links
- Banner TL50 Series Green Yellow Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red 3 Lights Base Mount
- Banner TL50 Series Blue Red 4 Lights Base Mount
- Banner TL50 Series Blue Red Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Threaded
- Banner TL50 Series Green Yellow LED Beacon 18 → 30 V dc, Base Mount
- Banner TL50 Series Red/Green/Yellow Signal Tower 18 → 30 V dc, Versatile Mount
