Banner TL50 Series Green, Red, Yellow Electronic Sounder Signal Tower, 3 Lights, 18 → 30 V dc, Threaded
- RS Stock No.:
- 292-848
- Mfr. Part No.:
- TL50GYRAOSIQ
- Brand:
- Banner
Subtotal (1 unit)*
£242.54
(exc. VAT)
£291.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.54 |
*price indicative
- RS Stock No.:
- 292-848
- Mfr. Part No.:
- TL50GYRAOSIQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 | |
| Number of Light Elements | 3 | |
| Lens Colour | Green, Red, Yellow | |
| Bulb Type | LED | |
| Sounder Component | Electronic Sounder | |
| Mounting Style | Threaded | |
| Supply Voltage | 18 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 | ||
Number of Light Elements 3 | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component Electronic Sounder | ||
Mounting Style Threaded | ||
Supply Voltage 18 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Indicator light is designed to provide exceptional visibility and auditory alerts in various industrial environments. Featuring a multi-segmented design, the light offers a vivid array of colours to suit specific signalling needs while ensuring optimal operator guidance. Built for durability, the enclosure protects against environmental hazards, making it a perfect choice for both indoor and outdoor applications.
Features an omni directional sound output for maximum coverage
Allows for easy adjustment of audio intensity to fit various operational needs
Compact and self contained design eliminates the need for an external controller
Allows for easy adjustment of audio intensity to fit various operational needs
Compact and self contained design eliminates the need for an external controller
Related links
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Bracket
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Pipe Mount
- Banner TL50 Series Blue Red 3 Lights Base Mount
- Banner TL50 Pro Series Green Yellow Electronic Sounder Signal Tower 10 → 30 V dc, Threaded
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 12 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 12 → 30 V V, Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 12 → 30 V ac/dc, Base Mount
