Banner TL50 Series Green, Red, Yellow Electronic Sounder Signal Tower, 3 Lights, 18 → 30 V dc, Base Mount

Subtotal (1 unit)*

£202.11

(exc. VAT)

£242.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£202.11

*price indicative

RS Stock No.:
292-853
Mfr. Part No.:
TL50GYRAQP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50

Number of Light Elements

3

Lens Colour

Green, Red, Yellow

Bulb Type

LED

Sounder Component

Electronic Sounder

Mounting Style

Base Mount

Supply Voltage

18 → 30 V dc

COO (Country of Origin):
US
The Banner Tower Light stands out with its compact and rugged design, perfect for industrial environments where visibility and sound alerts are crucial. This versatile multi-color indicator showcases an impressive three-segment design, allowing for intuitive operator guidance and clear status indication. With six vibrant LED colors to choose from, the light ensures that equipment status is quickly discernible from a distance.

Available in multiple colour configurations to suit specific signalling needs
Rugged construction ensures longterm reliability in challenging environments
Integral quick disconnect feature eases the connection process

Related links