Banner TL50 Pro Series Green, Red, Yellow Electronic Sounder Signal Tower, 3 Lights, 10 → 30 V dc, Threaded
- RS Stock No.:
- 293-042
- Mfr. Part No.:
- TL50P3ALSQ
- Brand:
- Banner
Subtotal (1 unit)*
£350.99
(exc. VAT)
£421.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £350.99 |
*price indicative
- RS Stock No.:
- 293-042
- Mfr. Part No.:
- TL50P3ALSQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 Pro | |
| Number of Light Elements | 3 | |
| Lens Colour | Green, Red, Yellow | |
| Bulb Type | LED | |
| Sounder Component | Electronic Sounder | |
| Mounting Style | Threaded | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 Pro | ||
Number of Light Elements 3 | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component Electronic Sounder | ||
Mounting Style Threaded | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Tower Light represents a cutting-edge solution for signalling and indication needs across various industrial applications. This multi-segment tower light features programmable multicolour capabilities, allowing for vibrant and clear communication of equipment status. Designed with ruggedness and ease of installation in mind, it enhances operational efficiency by providing a visible alert system that operators can easily see.
Bimodal inputs support both PNP and NPN wiring configurations
Multiple housing options enable colour coordination with equipment
Efficient voltage operation from 10V DC to 30V DC accommodates various power systems
Multiple housing options enable colour coordination with equipment
Efficient voltage operation from 10V DC to 30V DC accommodates various power systems
Related links
- Banner TL50 Pro Series Green Yellow Electronic Sounder Signal Tower 10 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Threaded
- Banner TL50 Pro Series Clear Electronic Sounder Signal Tower 10 → 30 V dc, Pipe Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Pipe Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 12 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Bracket
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 12 → 30 V V, Base Mount
