Banner TL50 Pro Series Clear Electronic Sounder Signal Tower, 7 Lights, 10 → 30 V dc, Pipe Mount
- RS Stock No.:
- 293-048
- Mfr. Part No.:
- TL50PBL3AOSIQ
- Brand:
- Banner
Subtotal (1 unit)*
£414.08
(exc. VAT)
£496.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £414.08 |
*price indicative
- RS Stock No.:
- 293-048
- Mfr. Part No.:
- TL50PBL3AOSIQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 Pro | |
| Number of Light Elements | 7 | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| Sounder Component | Electronic Sounder | |
| Mounting Style | Pipe Mount | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 Pro | ||
Number of Light Elements 7 | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Sounder Component Electronic Sounder | ||
Mounting Style Pipe Mount | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Tower Light offers an innovative solution for visual and audible indication in various industrial applications. This remarkable device features a combination of vibrant LED colours, ensuring excellent visibility and operator guidance. Designed to enhance equipment status indication effortlessly, the tower light is compact, rugged, and easy to install without requiring an external controller. It boasts a sleek design that not only elevates safety standards but also seamlessly integrates into any environment, catering to a diverse range of alerts and notifications.
Integral connection options simplify wiring and enhance flexibility
LED segments provide excellent visibility from a distance
Audible models integrate seamlessly with visual cues for comprehensive alerts
Designed for diverse applications enhancing operational efficiency
LED segments provide excellent visibility from a distance
Audible models integrate seamlessly with visual cues for comprehensive alerts
Designed for diverse applications enhancing operational efficiency
Related links
- Banner TL50 Pro Series Green Yellow Electronic Sounder Signal Tower 10 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Pipe Mount
- Banner TL50 Pro Series Green Yellow Electronic Sounder Signal Tower 10 → 30 V dc, Threaded
- Banner TL50 Series Red Electronic Sounder Signal Tower 18 → 30 V dc, Pipe Mounting Flange
- Banner TL50 Series Red Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Red Electronic Sounder Signal Tower 10 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red 4 Lights Base Mount
- Siemens SIRIUS Series Clear Electronic Sounder Signal Tower 24 V Foor Mounting, Pipe
