Banner TL50 Series Red Electronic Sounder Signal Tower, 1 Lights, 18 → 30 V dc, Pipe Mounting Flange
- RS Stock No.:
- 293-052
- Mfr. Part No.:
- TL50RA
- Brand:
- Banner
Subtotal (1 unit)*
£140.99
(exc. VAT)
£169.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.99 |
*price indicative
- RS Stock No.:
- 293-052
- Mfr. Part No.:
- TL50RA
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 | |
| Number of Light Elements | 1 | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Sounder Component | Electronic Sounder | |
| Mounting Style | Pipe Mounting Flange | |
| Supply Voltage | 18 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 | ||
Number of Light Elements 1 | ||
Lens Colour Red | ||
Bulb Type LED | ||
Sounder Component Electronic Sounder | ||
Mounting Style Pipe Mounting Flange | ||
Supply Voltage 18 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Innovative tower light provides multi-colour visual and audible indications, making it an essential tool for effective equipment status communication. Designed for versatility and ease of installation, this robust indicator features a compact design that fits seamlessly into a variety of industrial settings. With a wide range of colours available, it helps operators quickly identify machine status or alerts.
Can accommodate a diverse array of LED colours for customised signalling
Integral quick disconnect connectors for simplified integration
Compact size ensures minimal space usage without sacrificing functionality
Integral quick disconnect connectors for simplified integration
Compact size ensures minimal space usage without sacrificing functionality
Related links
- Banner TL50 Series Red Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Pipe Mount
- Banner TL50 Series Red Electronic Sounder Signal Tower 10 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Red Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Red Buzzer Signal Tower 18 → 30 V dc, Versatile Mount
