Banner TL50 Series Blue, Green, Red Signal Tower, 3 Lights, 18 → 30 V dc, Base Mount

Subtotal (1 unit)*

£150.84

(exc. VAT)

£181.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£150.84

*price indicative

RS Stock No.:
292-817
Mfr. Part No.:
TL50GBR
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50

Number of Light Elements

3

Lens Colour

Blue, Green, Red

Bulb Type

LED

Mounting Style

Base Mount

Supply Voltage

18 → 30 V dc

COO (Country of Origin):
US
The Banner Tower Light is a versatile visual and audible signalling solution designed for a variety of industrial applications. This compact, multi-segment indicator features an array of vibrant colours that provide clear operator guidance and effective equipment status indication. The rugged design ensures durability while allowing easy installation, making it an ideal choice for demanding environments.

Operating voltage flexibility accommodates various industrial settings
Compact form factor enables spacesaving installations
Models available with intensity adjustment for customised performance

Related links