Banner TL50 Series Green, Red Signal Tower, 2 Lights, 18 → 30 V dc, Base Mount
- RS Stock No.:
- 292-819
- Mfr. Part No.:
- TL50GRAOSIQ
- Brand:
- Banner
Subtotal (1 unit)*
£202.11
(exc. VAT)
£242.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £202.11 |
*price indicative
- RS Stock No.:
- 292-819
- Mfr. Part No.:
- TL50GRAOSIQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 | |
| Number of Light Elements | 2 | |
| Lens Colour | Green, Red | |
| Bulb Type | LED | |
| Mounting Style | Base Mount | |
| Supply Voltage | 18 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 | ||
Number of Light Elements 2 | ||
Lens Colour Green, Red | ||
Bulb Type LED | ||
Mounting Style Base Mount | ||
Supply Voltage 18 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Advanced multi-colour tower light specifically designed for industrial applications requiring versatile signalling solutions. This compact and robust indicator integrates seamless visual and audible alerts in one self-contained unit, reducing installation complexity and ensuring reliable operation across various environments.
Integrated audible alerts add an extra layer of communication
Sealed models provide protection against dust and moisture
Quick disconnect options support fast and efficient installations
Sealed models provide protection against dust and moisture
Quick disconnect options support fast and efficient installations
Related links
- Banner TL50 Series Green 2 Lights Base Mount
- Banner TL50 Series Blue Red Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red 4 Lights Base Mount
- Banner TL50 Series Blue Red 3 Lights Base Mount
- Banner TL50 Series Red Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Multicolour Signal Tower 18 → 30 V dc, Base Mount
