Banner TL50 Series Green, Red Signal Tower, 2 Lights, 18 → 30 V dc, Base Mount
- RS Stock No.:
- 292-821
- Mfr. Part No.:
- TL50GRAQ
- Brand:
- Banner
Subtotal (1 unit)*
£159.72
(exc. VAT)
£191.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.72 |
*price indicative
- RS Stock No.:
- 292-821
- Mfr. Part No.:
- TL50GRAQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 | |
| Number of Light Elements | 2 | |
| Lens Colour | Green, Red | |
| Bulb Type | LED | |
| Mounting Style | Base Mount | |
| Supply Voltage | 18 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 | ||
Number of Light Elements 2 | ||
Lens Colour Green, Red | ||
Bulb Type LED | ||
Mounting Style Base Mount | ||
Supply Voltage 18 → 30 V dc | ||
- COO (Country of Origin):
- MX
The Banner Tower Light redefines multi-sensory signalling with its vibrant, stackable LED colour combinations. Designed for robust performance, this versatile unit seamlessly integrates into diverse environments, providing clear visual indicators and audible alerts to enhance operator communication. Equipped with an easy-to-install compact design, it eliminates the need for a controller, making it a practical choice for efficient system integration.
Compact design allows for straightforward installation in tight spaces
Compatible with various voltage operations for flexibility
Models are available in multiple colour combinations for enhanced visual signalling
No assembly is required providing an efficient setup process
Compatible with various voltage operations for flexibility
Models are available in multiple colour combinations for enhanced visual signalling
No assembly is required providing an efficient setup process
Related links
- Banner TL50 Series Green 2 Lights Base Mount
- Banner TL50 Series Blue Red Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red 4 Lights Base Mount
- Banner TL50 Series Blue Red 3 Lights Base Mount
- Banner TL50 Series Red Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Red/Green Buzzer Signal Tower 18 → 30 V dc, Versatile Mount
