Banner TL50 Series Green, Red, Yellow Signal Tower, 3 Lights, 18 → 30 V dc, Base Mount
- RS Stock No.:
- 292-835
- Mfr. Part No.:
- TL50GYRA
- Brand:
- Banner
Subtotal (1 unit)*
£202.11
(exc. VAT)
£242.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £202.11 |
*price indicative
- RS Stock No.:
- 292-835
- Mfr. Part No.:
- TL50GYRA
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 | |
| Number of Light Elements | 3 | |
| Lens Colour | Green, Red, Yellow | |
| Bulb Type | LED | |
| Mounting Style | Base Mount | |
| Supply Voltage | 18 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 | ||
Number of Light Elements 3 | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Mounting Style Base Mount | ||
Supply Voltage 18 → 30 V dc | ||
- COO (Country of Origin):
- MX
The Banner Tower light represents a cutting-edge solution for operators requiring clear and effective visual signalling. With its vibrant multi-colour LED segments, the product not only enhances equipment visibility but also significantly improves the operational workflow in any setting. Ideal for industrial applications, it offers options for both audible and non-audible signals.
No additional controller required simplifying the overall setup
Customisable options available to meet specific operational signalling requirements
Designed to withstand harsh environmental conditions ensuring uninterrupted performance
Customisable options available to meet specific operational signalling requirements
Designed to withstand harsh environmental conditions ensuring uninterrupted performance
Related links
- Banner TL50 Series Green Yellow Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red 3 Lights Base Mount
- Banner TL50 Series Blue Yellow Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red 4 Lights Base Mount
- Banner TL50 Series Blue Red Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Threaded
- Banner TL50 Series Green Yellow LED Beacon 18 → 30 V dc, Base Mount
