Schneider Electric Harmony XV4 Series Blue Steady Effect Signal Tower Component, LED Bulb 24V ac/dc, AC/DC, IP65,

Subtotal (1 unit)*

£81.58

(exc. VAT)

£97.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.58

*price indicative

RS Stock No.:
924-252
Mfr. Part No.:
XV4C26
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XV4

Product Type

Signal Tower Component

Component Type

Light Module

Multifunction

No

Current Type

AC/DC

Mount Type

Upright

Current Consumption

28mA

Light Effect

Steady

Lens Colour

Blue

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Push-in

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

CCC

Height

59.3mm

Base Diameter

40mm

Product Condition

Repacked

IP Rating

IP65

Hazardous Area Certification

UL

Housing Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric Light Module offers a blue steady lens solution, enhancing visibility and usability in various applications. Its Compact design fits a mounting diameter of 40 mm, making it versatile for numerous modular tower setups.

Standard lens provides clear signalling visibility

Built from Durable polycarbonate material for longevity

Designed for 24V AC/DC operational voltage, ensuring compatibility

Offers a service life of 50,000 hours, minimising maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy