Schneider Electric Harmony XV4 Series Green Steady Effect Signal Tower Component, LED Bulb 24V ac/dc, AC/DC, IP65,

Subtotal (1 unit)*

£81.58

(exc. VAT)

£97.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.58

*price indicative

RS Stock No.:
924-246
Mfr. Part No.:
XV4C23
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XV4

Product Type

Signal Tower Component

Component Type

Light Module

Multifunction

No

Current Type

AC/DC

Mount Type

Upright

Current Consumption

28mA

Light Effect

Steady

Lens Colour

Green

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Push-in

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Height

59.3mm

Standards/Approvals

CSA C22.2 No 60947-5-1

Hazardous Area Certification

UL

IP Rating

IP65

Product Condition

Repacked

Base Diameter

40mm

Housing Colour

Green

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric Visual signalling solution seamlessly integrates into various applications, featuring a standard lens and a green LED light for reliable steady signalling, ensuring visibility in diverse environments.

Standard lens designed for optimal performance

LED technology providing a long service life of 50,000 hours

Operates within a rated voltage range of 21.6 to 26.4 V AC/DC

IP65 rated for excellent protection against dust and water ingress

Constructed from polycarbonate for durability and lightweight performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy