Schneider Electric Harmony XV4 Series Orange Steady Effect Signal Tower Component, LED Bulb 24V ac/dc, AC/DC, IP65,

Subtotal (1 unit)*

£93.94

(exc. VAT)

£112.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.94

*price indicative

RS Stock No.:
924-251
Mfr. Part No.:
XV4C25C
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Signal Tower Component

Series

Harmony XV4

Component Type

Light Module

Multifunction

No

Current Type

AC/DC

Mount Type

Upright

Current Consumption

38mA

Light Effect

Steady

Lens Colour

Orange

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Push-in

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

UKCA

Height

59.3mm

Hazardous Area Certification

UL

Base Diameter

40mm

IP Rating

IP65

Product Condition

Repacked

Housing Colour

Clear

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric Light Module is a modular tower component designed for versatile signalling applications. It features an Orange lens and operates with a steady light output, Ideal for various environmental conditions.

Standard lens provides reliable visibility

Light colour is LED Orange for high visibility

IP65 protection rating ensures durability in harsh environments

Designed for both upright and inverted mounting positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy