Schneider Electric Harmony XV4 Series Red Steady Effect Signal Tower Component, LED Bulb 24V ac/dc, AC/DC, IP65,

Subtotal (1 unit)*

£93.94

(exc. VAT)

£112.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.94

*price indicative

RS Stock No.:
924-249
Mfr. Part No.:
XV4C24C
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Signal Tower Component

Series

Harmony XV4

Component Type

Light Module

Multifunction

No

Current Type

AC/DC

Light Effect

Steady

Current Consumption

38mA

Mount Type

Upright

Lens Colour

Red

Lamp Included

Yes

Terminal Type

Push-in

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Height

59.3mm

Base Diameter

40mm

Hazardous Area Certification

UL

IP Rating

IP65

Product Condition

Repacked

Housing Colour

Clear

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric Light Module designed for modular tower light applications, featuring a Ø40mm design with a steady-clear red lens, ensuring ProMinent Visual signalling.

Standard lens composition with a sleek polycarbonate material

Service life rated at 50,000 hours for extended usability

Operational voltage range from 21.6V to 26.4V AC/DC

IP65 protection rating for enhanced environmental resilience

Environmentally-friendly packaging MADE from recycled cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy