Schneider Electric Harmony XV4 Series Green Blinking Effect Signal Tower Component, LED Bulb 24V ac/dc, AC/DC, IP65,

Subtotal (1 unit)*

£133.49

(exc. VAT)

£160.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£133.49

*price indicative

RS Stock No.:
924-256
Mfr. Part No.:
XV4C53
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XV4

Product Type

Signal Tower Component

Component Type

Light Module

Multifunction

No

Current Type

AC/DC

Mount Type

Upright

Current Consumption

30mA

Light Effect

Blinking

Lens Colour

Green

Lamp Included

Yes

Terminal Type

Push-in

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Height

59.3mm

Standards/Approvals

CCC

Base Diameter

40mm

Hazardous Area Certification

UL

IP Rating

IP65

Product Condition

Repacked

Housing Colour

Green

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric Versatile modular tower light offers a green lens with blinking functionality, designed for reliable Visual signalling across various applications.

Light module with a mounting diameter of 40 mm

Features an operational voltage of 24 V AC/DC

Consumes only 30 mA at 24 V AC and DC

IP65 rated for high dust and water protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy