Schneider Electric Harmony XV4 Series Multicolour Steady Effect Signal Tower Component, LED Bulb 24V ac/dc, AC/DC, IP65,
- RS Stock No.:
- 924-255
- Mfr. Part No.:
- XV4C29
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£333.72
(exc. VAT)
£400.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £333.72 |
*price indicative
- RS Stock No.:
- 924-255
- Mfr. Part No.:
- XV4C29
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XV4 | |
| Product Type | Signal Tower Component | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Upright | |
| Current Consumption | 32mA | |
| Light Effect | Steady | |
| Lens Colour | Multicolour | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Push-in | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CCC | |
| Height | 59.3mm | |
| Product Condition | Repacked | |
| IP Rating | IP65 | |
| Hazardous Area Certification | UL | |
| Base Diameter | 40mm | |
| Housing Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XV4 | ||
Product Type Signal Tower Component | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Upright | ||
Current Consumption 32mA | ||
Light Effect Steady | ||
Lens Colour Multicolour | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Push-in | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CCC | ||
Height 59.3mm | ||
Product Condition Repacked | ||
IP Rating IP65 | ||
Hazardous Area Certification UL | ||
Base Diameter 40mm | ||
Housing Colour Clear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Lighting solution offers a modular tower light functionality with multi-coloured LED options. Designed for both upright and inverted mounting, it ensures versatile application in various environments.
Standard lens provides optimal light distribution
IP65 rating ensures protection against dust and water
Long service life of 50,000 hours enhances durability
Related links
- Schneider Electric Harmony XV4 Series Orange Steady Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Blue Steady Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Red Steady Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Green Steady Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series White Steady Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Green Blinking Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Orange Blinking Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Red Blinking Effect Signal Tower Component AC/DC
