Qnity Laird Nickel Strip 1.02mm x 2.62 mm
- RS Stock No.:
- 766-934
- Mfr. Part No.:
- 8864-0095-93
- Brand:
- Qnity Laird
Image representative of range
Get a bulk buy discount
Add 10 more to save 21%
View bulk pricing optionsSubtotal (1 unit)*
£17.51
(exc. VAT)
£21.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £17.51 | - |
| 10 - 24 | £13.66 | 21% |
| 25 - 99 | £13.30 | 24% |
| 100 - 249 | £12.96 | 25% |
| 250 + | £12.64 | 27% |
*price indicative
- RS Stock No.:
- 766-934
- Mfr. Part No.:
- 8864-0095-93
- Brand:
- Qnity Laird
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Material | Nickel | |
| Product Type | Strip | |
| Thickness | 2.62mm | |
| Width | 1.02mm | |
| Shielding Effectiveness | 100dB | |
| Surface Resistivity | 0.1 Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | UL | |
| Maximum Shielded Frequency | 10GHz | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Material Nickel | ||
Product Type Strip | ||
Thickness 2.62mm | ||
Width 1.02mm | ||
Shielding Effectiveness 100dB | ||
Surface Resistivity 0.1 Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals UL | ||
Maximum Shielded Frequency 10GHz | ||
- COO (Country of Origin):
- CZ
The Laird a Dupont Business Electroseal Conductive Elastomer is a high performance sealing material designed to provide both environmental protection and electromagnetic shielding. It combines elastomeric flexibility with conductive properties, making it suitable for use in demanding electronic enclosures. This product ensures reliable EMI suppression while maintaining durability and resilience under mechanical stress.
Provides effective electromagnetic shielding through conductive elastomer composition
Offers environmental sealing performance for protection against dust and moisture
Flexible structure enables easy installation in complex enclosure designs
Durable material ensures long service life in industrial and electronic applications
Related links
- Qnity Laird Nickel Strip 0.062mm x 0.062 mm
- Qnity Laird Nickel Strip 1.6mm x 1.6 mm
- Qnity Laird Nickel Strip 609.6 mm x 1.6mm x 1.7 mm
- Laird 8864-0105-93 Shielding Strip of Silicone Rubber 4mm x 4 mm
- Qnity Laird 97-656-02 Shielding Strip of Beryllium Copper Alloy 406 mm x 13.82mm x 13.82 mm
- Qnity Laird Beryllium Copper Alloy Shielding Sheet 7.6 m x 4mm x 4 mm
- Qnity Laird Magnetic Rubber Shielding Sheet 150 mm x 40mm x 10 mm
- Qnity Laird Beryllium Copper Alloy Gasket 609 mm x 8.64mm x 0.08 mm
