Laird 8864-0105-93 Shielding Strip of Silicone 4mm x 4 mm
- RS Stock No.:
- 288-1941
- Distrelec Article No.:
- 301-72-892
- Mfr. Part No.:
- 8864-0105-93
- Brand:
- Laird
Subtotal (1 unit)*
£20.77
(exc. VAT)
£24.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.77 |
*price indicative
- RS Stock No.:
- 288-1941
- Distrelec Article No.:
- 301-72-892
- Mfr. Part No.:
- 8864-0105-93
- Brand:
- Laird
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird | |
| Material | Silicone | |
| Product Type | Shielding Strip | |
| Thickness | 4mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Laird | ||
Material Silicone | ||
Product Type Shielding Strip | ||
Thickness 4mm | ||
Width 4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The EcE Extrusion strip with dimensions of 4 x 4mm, it provides a compact profile while delivering uniform illumination. Whether you're illuminating architectural features, signage, or displays, the EcE Extrusion Strip ensures seamless integration and exceptional performance.
Attenuation of 100 dB
Related links
- Wurth Elektronik 38401413 Shielding Strip of Silicone Nickel Graphite 1 m x 4mm x 4 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 4mm x 4 mm
- Wurth Elektronik 302040499 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 4mm x 4 mm
- Qnity Laird Beryllium Copper Alloy Shielding Sheet 7.6 m x 4mm x 4 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 1.3mm x 4 mm
- Wurth Elektronik 38401304 Shielding Strip of Silicone Nickel Graphite 1 m x 1.3mm x 4 mm
- MTC DRE15x4NI-N6V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 15mm x 4 mm
- Wurth Elektronik Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 6 mm x 2mm x 4 mm
