Qnity Laird Nickel Strip 609.6 mm x 1.6mm x 1.7 mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£24.24

(exc. VAT)

£29.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£24.24
5 +£23.52

*price indicative

RS Stock No.:
766-935
Mfr. Part No.:
8865-0105-93
Brand:
Qnity Laird
Find similar products by selecting one or more attributes.
Select all

Brand

Qnity Laird

Product Type

Strip

Material

Nickel

Fixing Method

Groove Mounting

Thickness

1.7mm

Length

609.6mm

Width

1.6mm

Minimum Operating Temperature

-55°C

Shielding Effectiveness

100dB

Surface Resistivity

0.1 Ω

Maximum Operating Temperature

160°C

Standards/Approvals

UL

Maximum Shielded Frequency

10GHz

COO (Country of Origin):
CZ
The Laird a Dupont Business Electroseal Conductive Elastomer is a high performance sealing material designed to provide both environmental protection and electromagnetic shielding. It combines elastomeric flexibility with conductive properties, making it suitable for use in demanding electronic enclosures. This product ensures reliable EMI suppression while maintaining durability and resilience under mechanical stress.

Provides effective electromagnetic shielding through conductive elastomer composition

Offers environmental sealing performance for protection against dust and moisture

Flexible structure enables easy installation in complex enclosure designs

Durable material ensures long service life in industrial and electronic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy