Qnity Laird 97-656-02 Shielding Strip of Beryllium Copper Alloy 406 mm x 13.82mm x 13.82 mm
- RS Stock No.:
- 283-7964
- Distrelec Article No.:
- 150-15-417
- Mfr. Part No.:
- 97-656-02
- Brand:
- Qnity Laird
Subtotal (1 unit)*
£7.54
(exc. VAT)
£9.05
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £7.54 |
*price indicative
- RS Stock No.:
- 283-7964
- Distrelec Article No.:
- 150-15-417
- Mfr. Part No.:
- 97-656-02
- Brand:
- Qnity Laird
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Material | Beryllium Copper Alloy | |
| Product Type | Shielding Strip | |
| Thickness | 13.82mm | |
| Length | 406mm | |
| Width | 13.82mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Material Beryllium Copper Alloy | ||
Product Type Shielding Strip | ||
Thickness 13.82mm | ||
Length 406mm | ||
Width 13.82mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The shielding strip is designed to provide reliable EMI gasketing solutions for various applications. With its high-quality materials and precise construction, this product ensures optimal performance in shielding against electromagnetic interference.
Constructed with quality materials for durability and longevity
Provides effective shielding against electromagnetic interference
Precisely designed for optimal performance in EMI gasketing applications
Easy to install and use for quick and efficient solutions
Compliant with EMC standards for reliable performance
Related links
- Laird 97-655-02 Shielding Strip of Beryllium Copper Alloy 305 mm x 7.75mm x 7.75 mm
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Clip-On 406.4 mm x 13.82mm x 6.35 mm
- Wurth Elektronik 3851170 Shielding Strip of Nickel Plated Copper Beryllium With Clip-On 406.4 mm x 13.82mm x 6.35 mm
- Qnity Laird Beryllium Copper Alloy Gasket 609 mm x 8.64mm x 0.08 mm
- UVOX FS-036-094-SA-T Shielding Strip of Beryllium Copper Alloy With Self-Adhesive 406 mm x 9.4mm x 3.6 mm
- UVOX FS-037-110-CL-T Shielding Strip of Beryllium Copper Alloy With Self-Adhesive 406 mm x 11mm x 3.05 mm
- Qnity Laird Beryllium Copper Alloy Gasket 609.6 mm x 15.24mm x 0.1 mm
- Qnity Laird Beryllium Copper Alloy Shielding Sheet 7.6 m x 4mm x 4 mm
