Planet Serial Device Server 6, 921 kbps Baud Rate
- RS Stock No.:
- 284-4518
- Distrelec Article No.:
- 302-62-059
- Mfr. Part No.:
- ICS-2400T
- Brand:
- Planet
Subtotal (1 unit)*
£557.02
(exc. VAT)
£668.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £557.02 |
*price indicative
- RS Stock No.:
- 284-4518
- Distrelec Article No.:
- 302-62-059
- Mfr. Part No.:
- ICS-2400T
- Brand:
- Planet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Serial Device Server | |
| Accessory Type | Server | |
| Operating System | Windows | |
| Nominal Supply Voltage | 12 → 48 V dc | |
| Number of Ports | 6 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | RS485, RS422, RS232, RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CE | |
| Maximum Baud Rate | 921kbps | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Serial Device Server | ||
Accessory Type Server | ||
Operating System Windows | ||
Nominal Supply Voltage 12 → 48 V dc | ||
Number of Ports 6 | ||
Minimum Operating Temperature -40°C | ||
Connection Port RS485, RS422, RS232, RJ45 | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CE | ||
Maximum Baud Rate 921kbps | ||
- COO (Country of Origin):
- TW
The industrial 4-port RS232/RS422/RS485 serial device server. With its 2KV signal isolation and 15KV ESD protection, it provides a reliable and secure solution for converting serial communication to industrial Ethernet networking. This device server supports data rates up to 921Kbps and offers various operation modes such as VCOM, RFC2217, TCP Server, TCP Client, UDP, Remote Pair, and Serial Telnet.
2KV signal isolation and 15KV ESD protection for reliability and security
Supports data rates up to 921Kbps
Offers various operation modes for flexible usage
IP-based web management, telnet console management, and Windows-based VCOM utility for easy management
Related links
- Planet Serial Device Server 2, 921 kbps Baud Rate
- Planet Serial Device Server 3, 921 kbps Baud Rate
- Planet Serial Device Server 2, 921.6 kbps Baud Rate
- Planet Serial Device Server 1, 921.6 kbps Baud Rate
- Planet Serial Device Server 1, 256000 bps Baud Rate
- MOXA Serial Device Server 6, 921.6 kbps Baud Rate
- StarTech.com Serial Device Server 1, 115.2 kbps Baud Rate
- StarTech.com Serial Device Server 2, 460.8 kbps Baud Rate
