Planet Serial Device Server 2, 921 kbps Baud Rate
- RS Stock No.:
- 284-4516
- Distrelec Article No.:
- 302-62-051
- Mfr. Part No.:
- ICS-115A
- Brand:
- Planet
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£109.66
(exc. VAT)
£131.59
(inc. VAT)
- RS Stock No.:
- 284-4516
- Distrelec Article No.:
- 302-62-051
- Mfr. Part No.:
- ICS-115A
- Brand:
- Planet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Serial Device Server | |
| Accessory Type | Server | |
| Operating System | Windows | |
| Nominal Supply Voltage | 5 V | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Connection Port | SFP, RS422, RS232, RS485 | |
| Standards/Approvals | CE | |
| Maximum Baud Rate | 921kbps | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Serial Device Server | ||
Accessory Type Server | ||
Operating System Windows | ||
Nominal Supply Voltage 5 V | ||
Number of Ports 2 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Connection Port SFP, RS422, RS232, RS485 | ||
Standards/Approvals CE | ||
Maximum Baud Rate 921kbps | ||
- COO (Country of Origin):
- TW
The high-performance 1-port RS232/422/485 Serial Device Server with 1-port 100BASE-FX SFP slot, designed to efficiently convert serial communication to Fast Ethernet networking. With data rates up to 921600bps and multiple operation modes, this device offers a cost-effective solution for users and system integrators to quickly transform their serial devices into the Ethernet network without replacing existing equipment.
Supports RS232, 2-wire RS485, 4-wire RS485, and RS422 operation
Asynchronous serial data rates up to 921600bps
IPv4 and IPv6 dual stack management
Multiple remote management interfaces for easy configuration
Firmware upgrade via HTTP protocol for convenience
Pair Connection mode for connecting two serial devices over a network
Related links
- Planet Serial Device Server 2, 921 kbps Baud Rate
- Planet Serial Device Server 6, 921 kbps Baud Rate
- Planet Serial Device Server 3, 921 kbps Baud Rate
- Planet Serial Device Server 2, 921.6 kbps Baud Rate
- Planet Serial Device Server 1, 921.6 kbps Baud Rate
- Planet Serial Device Server 1, 256000 bps Baud Rate
- StarTech.com Serial Device Server 2, 460.8 kbps Baud Rate
- MOXA Serial Device Server 2, 230.4 kbps Baud Rate

