Planet Serial Device Server 3, 921 kbps Baud Rate
- RS Stock No.:
- 284-4517
- Distrelec Article No.:
- 302-62-052
- Mfr. Part No.:
- ICS-120
- Brand:
- Planet
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£155.15
(exc. VAT)
£186.18
(inc. VAT)
- RS Stock No.:
- 284-4517
- Distrelec Article No.:
- 302-62-052
- Mfr. Part No.:
- ICS-120
- Brand:
- Planet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Serial Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 5 V | |
| Operating System | Windows | |
| Number of Ports | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Connection Port | RJ45, RS422, RS232, RS485 | |
| Standards/Approvals | CE | |
| Maximum Baud Rate | 921kbps | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Serial Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 5 V | ||
Operating System Windows | ||
Number of Ports 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Connection Port RJ45, RS422, RS232, RS485 | ||
Standards/Approvals CE | ||
Maximum Baud Rate 921kbps | ||
- COO (Country of Origin):
- TW
The Serial Device Server is a cost-effective solution for converting two serial communication interfaces into Fast Ethernet networking. With support for various data modes and versatile operation modes, this device efficiently extends network distances without the need for expensive replacements of existing devices. Its remote management interfaces and event notification capabilities make it a time-saving solution for users and system integrators.
Features firmware upgrade via HTTP protocol, accessible IP security control, event notification, and DHCP client for IP address assignment
Compact size with easy installation options including standalone, wall mounting, or DIN-rail mounting
Related links
- Planet Serial Device Server 6, 921 kbps Baud Rate
- Planet Serial Device Server 2, 921 kbps Baud Rate
- Planet Serial Device Server 2, 921.6 kbps Baud Rate
- Planet Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Serial Device Server 3, 230.4 kbps Baud Rate
- Socomec Serial Device Server 3, 115.2 kbps Baud Rate
- MOXA Serial Device Server 3, 921.6 kbps Baud Rate
- Exsys Device Server 3, 1000 Mbps Baud Rate

