HARTING Female 8 way Female M12 to Cable Assembly, 300 mm
- RS Stock No.:
- 745-075
- Mfr. Part No.:
- 21330700853003
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£33.52
(exc. VAT)
£40.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.52 |
*price indicative
- RS Stock No.:
- 745-075
- Mfr. Part No.:
- 21330700853003
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Gender A | Female | |
| Connector Type A | Female M12 | |
| Number of Contacts A | 8 | |
| Voltage | 50V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Gender A Female | ||
Connector Type A Female M12 | ||
Number of Contacts A 8 | ||
Voltage 50V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING Circular Connectors M12 are designed for panel feed-through applications, featuring a pre-assembled configuration on one side. These connectors provide robust connectivity with high data rates, ensuring reliable performance in industrial environments.
Features & Benefits
Very robust metal housing offers durability and protection against environmental factors
Vibration proof crimp connection enhances reliability in dynamic applications
Maximum data rates achieved through contact configuration compliant with Ethernet technology
Minimal interaction and perfect shielding through paired shielding of the contacts
Fault proof connection ensured by coding of the connector face
Connection error with other 8 pole M12 connectors is impossible, preventing misconfiguration
Profinet compliant type X mating face supports seamless integration in industrial networks
IP65/IP67 rating provides protection against dust and water ingress
PVC jacket material ensures flexibility and resistance to wear
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product resistant to vibration or mechanical stress?
Yes, it features a vibration proof crimp connection for enhanced reliability.
Related links
- HARTING Female 8 way Female M12 to Cable Assembly, 300 mm
- HARTING Female 8 way Female M12 to Cable Assembly, 1
- HARTING Female 8 way Female M12 to Cable Assembly, 500 mm
- HARTING Female 8 way Female M12 to Cable Assembly, 1.5 m
- HARTING Female 8 way M12 to Cable Assembly, 1
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 500 mm
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 3 m
- HARTING Female 8 way M12 Connector to Cable Assembly, 2 m


