HARTING Female 8 way Female M12 to Cable Assembly, 1

Subtotal (1 unit)*

£35.20

(exc. VAT)

£42.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.20

*price indicative

RS Stock No.:
740-726
Mfr. Part No.:
21330800850010
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Colour

Yellow

Jacket Material

PUR

Cable Length

1

Number of Contacts A

8

Connector Gender A

Female

Connector Type A

Female M12

Voltage

50V

IP Rating

IP65, IP67

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING panel feed through cable assembly features a female M12 connector and is pre-assembled with an industrial Ethernet cable, designed for rear mounting. The shielded design enhances signal integrity, making it suitable for various industrial applications.

Features & Benefits


Panel feed through design allows for easy integration into control panels

Pre-assembled on one side reduces installation time and complexity

Industrial Ethernet cable supports reliable data transmission

Cable length of 1 m provides flexibility in installation

IP65 and IP67 ratings ensure protection against dust and water ingress

Jacket MADE from polyurethane offers durability and resistance to abrasion

Compliant with China RoHS 50 and IEC 61076-2-109 standards for safety

Eight contacts facilitate multiple connections in a Compact form

Voltage rating of 50 V supports a range of applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in telecommunications and signal transmission

Is this product compliant with RoHS standards?


Yes, it is compliant with China RoHS 50 and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy