HARTING Female 8 way M12 to Cable Assembly, 1

Image representative of range

Subtotal (1 unit)*

£39.95

(exc. VAT)

£47.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.95

*price indicative

RS Stock No.:
742-572
Mfr. Part No.:
21330700853010
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

1

Jacket Material

Elastomer

Jacket Colour

Black

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

8

Voltage

50V

Standards/Approvals

RoHS

IP Rating

IP65, IP67

COO (Country of Origin):
RO
The HARTING Circular connectors M12 are designed for panel feed-through applications, featuring a pre-assembled Ether rail cable on one side. This assembly provides reliable connectivity and protection in various environments, ensuring efficient signal transmission.

Features & Benefits


Panel feed-through design allows for easy installation in control panels

Pre-assembled on one side reduces installation time and complexity

Ether rail cable (4X 2X AWG 24/7) ensures robust signal integrity

Cable length of 1 m provides flexibility in installation

Female straight M12 connector type offers compatibility with various devices

IP65 and IP67 ratings ensure protection against dust and water ingress

Compliant with China RoHS 50 and ELV standards for environmental safety

Supports a voltage rating of 50 V for versatile applications

Jacket colour in black provides a professional appearance

Eight contacts enhance connectivity options for complex systems

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the voltage rating for this cable assembly?


The cable assembly supports a voltage rating of 50 V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy