HARTING Female 8 way Female M12 to Cable Assembly, 500 mm

Image representative of range

Subtotal (1 unit)*

£35.35

(exc. VAT)

£42.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.35

*price indicative

RS Stock No.:
738-618
Mfr. Part No.:
21330700853005
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

500mm

Jacket Material

Elastomer

Jacket Colour

Black

Number of Contacts A

8

Connector Gender A

Female

Connector Type A

Female M12

Voltage

50V

Standards/Approvals

RoHS

IP Rating

IP65, IP67

COO (Country of Origin):
RO
The HARTING panel feed through cable assembly features a female M12 connector and is pre-assembled on one side with an Ether rail cable. Designed for rear mounting, it offers reliable connectivity in various industrial applications while ensuring protection against environmental factors.

Features & Benefits


IP65 and IP67 ratings provide excellent protection against dust and water ingress

Pre-assembled design simplifies installation and reduces assembly time

Cable length of 0.5 m allows for flexible installation options

Eight contacts ensure robust connectivity for multiple signals

Compliant with IEC 61076-2-109 standards for reliable performance

Jacket in black colour enhances visibility and identification

Suitable for use in environments requiring RoHS and REACH compliance

Shielded construction reduces electromagnetic interference for stable operation

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Can this connector be used in harsh environments?


Yes, this connector has an IP65 and IP67 rating for harsh environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy