HARTING Female 8 way Female M12 to Cable Assembly, 300 mm

Image representative of range

Subtotal (1 unit)*

£31.79

(exc. VAT)

£38.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.79

*price indicative

RS Stock No.:
740-860
Mfr. Part No.:
21330800850003
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

300mm

Jacket Material

PUR

Jacket Colour

Yellow

Connector Type A

Female M12

Connector Gender A

Female

Number of Contacts A

8

Voltage

50V

IP Rating

IP65, IP67

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING Circular Connectors M12 are designed for industrial Ethernet applications, featuring a robust metal housing and pre-assembled configuration for ease of installation. The panel feed-through design ensures reliable connectivity in environments requiring IP65/IP67 protection.

Features & Benefits


Very robust metal housing provides durability in harsh conditions

Vibration-proof crimp connection ensures reliable performance in dynamic environments

Maximum data rates achieved through contact configuration compliant with Ethernet technology

Minimal interaction and perfect shielding through paired shielding of the contacts

Fault-proof connection is ensured by coding of the connector face

Connection errors with other 8-pole M12 connectors are impossible

Profinet compliant type X mating face supports seamless integration

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this product compliant with RoHS standards?


Yes, this product is RoHS compliant and meets China RoHS 50 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy