HARTING Female 8 way Female M12 to Cable Assembly, 1.5 m
- RS Stock No.:
- 740-824
- Mfr. Part No.:
- 21330800850015
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
£376.92
(exc. VAT)
£452.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £376.92 | £37.692 |
*price indicative
- RS Stock No.:
- 740-824
- Mfr. Part No.:
- 21330800850015
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 1.5m | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Connector Type A | Female M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Voltage | 50V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 1.5m | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Connector Type A Female M12 | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Voltage 50V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING panel feed through cable assembly features a female M12 connector and is pre-assembled with an industrial Ethernet cable, designed for rear mounting. With a robust construction and IP65/IP67 rating, it ensures reliable performance in various environments.
Features & Benefits
Panel feed through design allows for easy integration into control panels
Pre-assembled on one side reduces installation time and complexity
Industrial Ethernet cable supports high-speed data transmission
Cable length of 1.5 m provides flexibility in installation
IP65 and IP67 ratings ensure protection against dust and water ingress
Jacket MADE from polyurethane enhances durability and resistance to abrasion
Compliant with China RoHS and IEC 61076-2-109 standards for safety
Eight contacts facilitate multiple connections in a single assembly
Voltage rating of 50 V supports a wide range of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product compliant with RoHS standards?
Yes, this product is compliant with China RoHS and other relevant standards.
Related links
- HARTING Female 8 way Female M12 to Cable Assembly, 1.5 m
- HARTING Female 4 way Female M12 to Cable Assembly, 1.5 m
- HARTING Female 5 way M12 to Cable Assembly, 1.5 m
- HARTING Female 8 way Female M12 to Cable Assembly, 1
- HARTING Female 8 way Female M12 to Cable Assembly, 500 mm
- HARTING Female 8 way Female M12 to Cable Assembly, 300 mm
- HARTING Female 4 way M12 to Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m


