Molex Female M12, Right Angle to Pigtail Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 480-517
- Distrelec Article No.:
- 304-61-839
- Mfr. Part No.:
- 1200060483
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-517
- Distrelec Article No.:
- 304-61-839
- Mfr. Part No.:
- 1200060483
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Actuator/Sensor Cable | |
| Series | 120006 | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Pigtail | |
| Standards/Approvals | chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Actuator/Sensor Cable | ||
Series 120006 | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Connector Type B Pigtail | ||
Standards/Approvals chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- PL
The Molex Innovative solution guarantees superior performance and reliability, making it an essential component for various applications. Engineered for excellence, this product boasts compliance with industry standards and regulations, ensuring an environmentally responsible choice for manufacturers and consumers alike. With its Durable design, it caters perfectly to the demands of modern engineering, providing a dependable option for both new projects and retrofits. Designed with sustainability in mind, this product also ensures that it meets stringent environmental compliance regulations, making it a TOP choice for environmentally conscious companies. The products robust construction ensures longevity and resilience, giving it a competitive edge in the marketplace.
Active status reflects reliability for ongoing projects
Compliant with EU RoHS, guaranteeing safe use across various industries
Low-Halogen status indicates a commitment to reducing environmental impact
In-depth multiple part compliance statements enhance transparency
Industry compliance documents available to ensure adherence to global standards
Product environment compliance showcases its suitability for diverse applications
Designed for use in regulated environments, ensuring compliance with industry requirements
