Molex Female M12, Right Angle to Pigtail Actuator/Sensor Cable, 5 m

Subtotal (1 pack of 20 units)*

£182.86

(exc. VAT)

£219.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£182.86£9.143

*price indicative

RS Stock No.:
480-145
Distrelec Article No.:
304-61-868
Mfr. Part No.:
1200659032
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Actuator/Sensor Cable

Series

120065

Jacket Colour

Black

Cable Length

5m

Connector Gender A

Female

Connector Type A

M12, Right Angle

Connector Type B

Pigtail

Standards/Approvals

chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D

COO (Country of Origin):
PL
The Molex robust and high-performance solution from Molex offers exceptional reliability in various environments. Designed to meet rigorous industry standards, this product stands out with its Active status and superior engineering precision. Its thoughtful construction supports compliance with essential environmental regulations, ensuring that it meets the needs of modern industries focused on sustainability. This product is engineered for engineers looking for dependable and compliant solutions, making it an Ideal choice for various applications that require stringent adherence to environmental policies.

Active status ensures reliability in critical applications

Designed with compliance to China RoHS and EU RoHS regulations

Low-halogens ensure minimal environmental impact

Incorporates REACH SVHC containment measures for safety

Satisfies multiple industry standards, including IPC 1752A Class C and D

Includes extensive product compliance documentation for assurance

Generated compliance certificates Streamline regulatory review processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy