Molex Female M12, Straight to Male M12, Straight Actuator/Sensor Cable, 5 m

Subtotal (1 pack of 10 units)*

£141.35

(exc. VAT)

£169.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£141.35£14.135

*price indicative

RS Stock No.:
471-554
Distrelec Article No.:
304-64-142
Mfr. Part No.:
1200071049
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Actuator/Sensor Cable

Series

120007

Cable Length

5m

Jacket Colour

Black

Connector Type A

M12, Straight

Connector Gender A

Female

Connector Gender B

Male

Connector Type B

M12, Straight

Standards/Approvals

chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D

COO (Country of Origin):
PL
The Molex Circular Cable Assembly features 5 positions with a receptacle-to-plug configuration and an M12 keyed insert. The cable is 5 meters long and includes a PUR/PVC jacket for durability. It is designed for free-hanging applications and operates reliably in industrial environments.

Meets China RoHS compliance requirements for environmental safety

EU RoHS compliant with specific exemptions ensuring market readiness

Low halogen status enhances safety in sensitive applications

Derived from materials that align with REACH SVHC standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy