Molex Female M12, Straight to Pigtail Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 480-143
- Distrelec Article No.:
- 304-61-866
- Mfr. Part No.:
- 1200658224
- Brand:
- Molex
Subtotal (1 pack of 8 units)*
£173.41
(exc. VAT)
£208.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £173.41 | £21.676 |
*price indicative
- RS Stock No.:
- 480-143
- Distrelec Article No.:
- 304-61-866
- Mfr. Part No.:
- 1200658224
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Actuator/Sensor Cable | |
| Series | 120065 | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Type B | Pigtail | |
| Standards/Approvals | chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Actuator/Sensor Cable | ||
Series 120065 | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Type B Pigtail | ||
Standards/Approvals chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- PL
The Molex Circular Cable Assembly features 8 positions with a female plug-to-wire configuration and an M12 keyed insert. The cable is 5 meters long and includes a PVC jacket for durability. It is designed for free-hanging applications
Designed to enhance operational efficiency across various applications
Ensures compliance with strict regulatory standards for environmental safety
Low halogens content enhances its suitability for eco conscious projects
Active status assures ongoing availability and support
Multiple part compliance statements simplify procurement processes
Industry specific certification documents demonstrate commitment to quality assurance
