Molex Female M12, Right Angle to Pigtail Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 480-531
- Distrelec Article No.:
- 304-61-867
- Mfr. Part No.:
- 1200658589
- Brand:
- Molex
Subtotal (1 pack of 7 units)*
£160.27
(exc. VAT)
£192.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.27 | £22.896 |
*price indicative
- RS Stock No.:
- 480-531
- Distrelec Article No.:
- 304-61-867
- Mfr. Part No.:
- 1200658589
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Actuator/Sensor Cable | |
| Series | 120065 | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Pigtail | |
| Standards/Approvals | chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Actuator/Sensor Cable | ||
Series 120065 | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Connector Type B Pigtail | ||
Standards/Approvals chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- PL
The Molex Circular Cable Assembly features 8 positions with a female plug-to-wire configuration and an M12 right-angle keyed insert. The cable is 10 meters long and includes a PVC jacket for durability. It is designed for free-hanging applications and operates reliably in industrial environments.
Active status ensures ongoing support and product availability
China RoHS compliance reflects adherence to stringent environmental standards
Low Halogen status confirms safety in hazardous materials handling
REACH SVHC containment certification updates stakeholders on chemical compliance
EU RoHS compliance with Exemption
Multiple part industry compliance documents enhance credibility and Trust
Supported by IPC 1752A certifications ensuring standardised quality
Certifications are backed by independent verifications assuring quality assurance
