Molex Female M12, Straight to Pigtail Actuator/Sensor Cable, 2 m

Subtotal (1 pack of 25 units)*

£179.98

(exc. VAT)

£215.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£179.98£7.199

*price indicative

RS Stock No.:
504-551
Distrelec Article No.:
304-64-144
Mfr. Part No.:
1200655434
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120065

Product Type

Actuator/Sensor Cable

Cable Length

2m

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

M12, Straight

Connector Type B

Pigtail

Standards/Approvals

chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D

RoHS Status: Exempt

COO (Country of Origin):
PL
The Molex Sensor cable featuring a 5-pin M12 female straight connector with a 2-meter length. It is designed for sensor and actuator applications, offering reliable connectivity and durability with a PUR jacket. This product is part of the 120065 series and adheres to various compliance standards, including EU RoHS with Exemption 6(c) and REACH SVHC guidelines.

Active engagement ensures optimal performance across varied applications

Designed to comply with international standards for environmental safety

Engineering number uniquely identifies the product for precise tracking

Low halogens status contributes to reduced environmental impact

Includes comprehensive documentation for compliance verification

Backed by multiple industry compliance certifications ensuring quality

Developed to support efficient design while meeting rigorous specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy