TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 12.5 m

Subtotal (1 unit)*

£832.96

(exc. VAT)

£999.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£832.96

*price indicative

RS Stock No.:
476-807
Distrelec Article No.:
303-18-043
Mfr. Part No.:
2-2322330-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

232

Product Type

Sensor Actuator Cable

Jacket Colour

Blue

Cable Length

12.5m

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

Straight

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
DE
The TE Connectivity M12 D-M-4 cable assembly is expertly designed to ensure reliable connections in a variety of applications. With a robust construction and high-quality materials, this product is perfect for environments that demand durability and efficiency. The 12.5 metre length provides optimal flexibility for installation, whether you're working in tight spaces or requiring extra reach. This assembly is fully compliant with international standards, making it a trusted choice for professionals who value performance and safety. Engineered for compatibility with extensive equipment, this cable ensures seamless integration with your existing systems. Whether for industrial use or complex networking applications, this cable assembly meets the rigorous demands of modern connectivity.

Engineered to provide durable connections in demanding environments

Complies with EU RoHS and REACH regulations for environmental safety

Constructed with low halogen materials for reduced environmental impact

Compatible with a wide range of TE Connectivity product offerings

Ideal for both industrial and networking applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy